| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-022-542-804 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-022-542-804 |
337-022-542-804
| Heilind Number: | EDA337-022-542-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-022-542-804 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. The copper alloy contacts and .156-inch pitch ensure reliable power transmission, while its 22 positions and dual-row configuration offer ample connectivity options. With a 3A amperage rating and an operating temperature range of -40 to 105°C, it guarantees efficient performance even in challenging environments. Whether for industrial or commercial applications, this connector is a essential component for seamless board-to-board connections.

