| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-022-544-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-022-544-101 |
337-022-544-101
| Heilind Number: | EDA337-022-544-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-022-544-101 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Featuring a vibrant green color, this connector ensures easy identification and organization. With a durable housing made of UL 94V-0 Thermoplastic Polyester and robust Copper Alloy contacts, it guarantees reliable performance in demanding environments. The single-row design, with a pitch of .156 inches and 22 positions, offers efficient space utilization and streamlined PCB layout. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance versatility. Upgrade your connectivity solutions with this essential component.

