| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-022-544-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-022-544-102 |
337-022-544-102
| Heilind Number: | EDA337-022-544-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-022-544-102 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. This essential component features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. With a single row configuration and 22 positions, it offers ample connectivity options for your circuitry. The contact material, made of high-quality Copper Alloy, guarantees efficient signal transmission. Operating within a wide temperature range of -40 to 105 °C, it remains stable under varying conditions. Its green color not only adds a visual touch but also signifies compliance with industry standards. Trust in this connector for secure and efficient board-to-board connections in your electronic designs.

