| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-022-544-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-022-544-108 |
337-022-544-108
| Heilind Number: | EDA337-022-544-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-022-544-108 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for secure and efficient board-to-board connections. Designed for seamless integration, this connector features a single row with 22 positions, ensuring optimal signal transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability even in challenging environments. The copper alloy contact material and .156-inch pitch deliver high conductivity, while the straight mount orientation offers easy installation. With an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your setup with this green-colored connector for robust and dependable performance.

