| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-022-544-112 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-022-544-112 |
337-022-544-112
| Heilind Number: | EDA337-022-544-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-022-544-112 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, boasting a vibrant green hue for easy identification. Designed for optimal performance, it offers a current rating of 3 A and is crafted from UL 94V-0 Thermoplastic Polyester for durable housing. With a single row layout and 22 positions, it ensures seamless integration for your electronic components. The contact material, Copper Alloy, guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate efficient data transfer. Whether you require straight or right-angle mounting, this connector accommodates your setup with ease. Operating flawlessly in a wide temperature range from -40 to 105°C, it is ideal for various applications in the electronics industry. Upgrade your connectivity solutions today with this high-quality Card Edge Connector.

