| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-022-544-168 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-022-544-168 |
337-022-544-168
| Heilind Number: | EDA337-022-544-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-022-544-168 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for efficiency and durability, this green connector features a single row for streamlined integration. With a contact material of high-quality copper alloy and a housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable conductivity and fire-resistant performance. Boasting 22 positions and a pitch of .156 inches, it offers ample connectivity options with precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Whether you're a tech enthusiast or a seasoned professional, this connector is a must-have for your electronic projects. Elevate your connectivity game with our Card Edge Connector.

