| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-022-544-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-022-544-201 |
337-022-544-201
| Heilind Number: | EDA337-022-544-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-022-544-201 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your circuit connectivity with our Card Edge Connector, designed for seamless integration in PCB assemblies. Crafted with precision, this connector features durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various industrial environments. With two rows of Copper Alloy contacts, it offers efficient power transmission with an amperage rating of 3 A. The .156-inch pitch and .2-inch row spacing accommodate 22 positions, facilitating secure board-to-board connections. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees optimal functionality in diverse applications. Upgrade your electronic systems with this high-quality connector for seamless and efficient data transmission.

