| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-022-544-204 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-022-544-204 |
337-022-544-204
| Heilind Number: | EDA337-022-544-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-022-544-204 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transmission. Designed with precision and durability in mind, this connector boasts a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester for optimal performance. With a current rating of 3 A, it ensures reliable power delivery in your electronic devices. Featuring two rows of copper alloy contacts, each with a pitch of .156 inches and a spacing of .2 inches, it offers a total of 22 positions for secure attachment. Perfect for board-to-board connections, its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees longevity and efficiency in any environment. Elevate your connectivity solutions with this essential component.

