| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-022-544-208 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-022-544-208 |
337-022-544-208
| Heilind Number: | EDA337-022-544-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-022-544-208 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Upgrade your electronic connections with our Card Edge Connector. Designed for seamless integration, this connector features two rows of high-performance copper alloy contacts, offering a reliable amperage of 3A. Its UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, even in harsh operating conditions ranging from -40 to 105°C. With a pitch of .156 inches and row spacing of .2 inches, it's perfect for precise PCB connections. Boasting 22 positions, this green connector guarantees efficient and secure board-to-board connectivity. Its straight mount orientation further simplifies installation. Elevate your connectivity solutions with this essential component.

