| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-022-544-607 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-022-544-607 |
337-022-544-607
| Heilind Number: | EDA337-022-544-607 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-022-544-607 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connection with our cutting-edge Card Edge Connector. Designed for seamless integration, this green connector ensures reliable performance with a current rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring a single row of 22 copper alloy contacts with a pitch of .156 inches and row spacing of .2 inches, it facilitates efficient signal transmission. With a straight mount orientation and an operating temperature range of -40 to 105 °C, it is suitable for a wide range of applications. Elevate your connectivity solutions with this essential component.

