| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-022-544-608 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-022-544-608 |
337-022-544-608
| Heilind Number: | EDA337-022-544-608 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-022-544-608 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a vital component for seamless PCB connections. Designed for efficiency and durability, this connector features a single row with 22 positions, ensuring reliable contact points. The housing, made of UL 94V-0 Thermoplastic Polyester in a striking green hue, not only offers visual appeal but also meets stringent safety standards. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. The contact material, crafted from Copper Alloy, ensures optimal conductivity. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Its straight mount orientation simplifies installation, making it a convenient choice for professionals. Trust in the quality and performance of our Card Edge Connector for all your connectivity needs.

