| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-022-544-658 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-022-544-658 |
337-022-544-658
| Heilind Number: | EDA337-022-544-658 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-022-544-658 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration into PCBs, this connector boasts a single row configuration with 22 positions, ensuring optimal signal transmission. Crafted with copper alloy contacts and a UL 94V-0 thermoplastic polyester housing, it guarantees durability and reliability in various operating conditions. With a pitch of .156 inches and row spacing of .2 inches, it facilitates efficient board-to-board connections. Its straight mount orientation and vibrant green color add to its versatility and ease of use. Suitable for industrial applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C, making it a must-have component for your electronic assembly projects.

