| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-022-544-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-022-544-803 |
337-022-544-803
| Heilind Number: | EDA337-022-544-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-022-544-803 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic projects with this Card Edge Connector. Designed for seamless integration on printed circuit boards, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vivid green hue. With a current rating of 3 A, it ensures reliable power transmission. The two-row configuration with 22 positions offers ample space for multiple connections. Crafted from high-quality Copper Alloy, it guarantees optimal conductivity. Its .156-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of applications, it operates efficiently in temperatures ranging from -40 to 105 °C. Upgrade your PCB setup with this essential component, perfect for board-to-board connections.

