| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-022-544-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-022-544-808 |
337-022-544-808
| Heilind Number: | EDA337-022-544-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-022-544-808 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic assemblies. This essential component features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With 22 positions spread across 2 rows, it offers ample connectivity options for your circuitry. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for applications that demand reliability under extreme conditions. Its green color not only adds a touch of visual distinction but also signifies compliance with industry standards. Whether you're a professional in the field or a DIY enthusiast, this Card Edge Connector is a must-have for your electronic projects.

