| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-022-544-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-022-544-812 |
337-022-544-812
| Heilind Number: | EDA337-022-544-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-022-544-812 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a durable and efficient solution for seamless board-to-board connections. Featuring a vibrant green color, this connector is not only visually appealing but also highly functional, with a current rating of 3 A. Constructed with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance in various environments. With two rows and 22 positions, it offers ample connectivity options, while its .156-inch pitch and .2-inch row spacing ensure precise alignment. Designed for straight mounting orientation, it's easy to install and use. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Elevate your PCB assembly with this top-notch Card Edge Connector.

