| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-022-555-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-022-555-207 |
337-022-555-207
| Heilind Number: | EDA337-022-555-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-022-555-207 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating environments. With copper alloy contacts and a 22-position configuration spread across 2 rows, it facilitates efficient signal transmission. The .156-inch pitch and .2-inch row spacing offer compatibility with standard layouts, while a 3A amperage rating supports power-intensive applications. Its straight mount orientation simplifies installation, and an operating temperature range of -40 to 105°C guarantees performance in both extreme cold and hot conditions. Upgrade your PCB connectivity solutions with this high-quality connector.

