| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-022-555-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-022-555-212 |
337-022-555-212
| Heilind Number: | EDA337-022-555-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-022-555-212 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your electronic connections with our cutting-edge Card Edge Connector. Featuring a vibrant green hue, this essential component ensures seamless power transmission with an amperage of 3A. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability in any setting. With two rows and 22 positions, it offers versatile functionality for your PCB needs. The copper alloy contact material and .156-inch pitch deliver optimal conductivity, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for high-performance systems. Upgrade your PCB setup with this essential component today.

