| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-022-555-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-022-555-802 |
337-022-555-802
| Heilind Number: | EDA337-022-555-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-022-555-802 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector, a vital component for seamless board-to-board PCB integration. Designed with precision and durability in mind, this connector features a vibrant green color and is constructed from UL 94V-0 Thermoplastic Polyester, ensuring high performance even in demanding environments. With a 3A amperage rating, it offers reliable power transmission, while the copper alloy contact material guarantees optimal conductivity. Boasting two rows and 22 positions, it facilitates efficient data transfer. The .156-inch pitch and .2-inch row spacing allow for easy installation, and the straight mount orientation ensures a secure fit. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic setup. Trust in its quality and performance to elevate your connectivity solutions.

