| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-022-555-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-022-555-803 |
337-022-555-803
| Heilind Number: | EDA337-022-555-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-022-555-803 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this green connector features two rows of 22 positions each, ensuring secure and efficient board-to-board connections. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. The housing is constructed from UL 94V-0 rated thermoplastic polyester, guaranteeing durability and safety. Made with copper alloy contacts, it provides reliable conductivity and is rated for an amperage of 3A. Whether for industrial or commercial applications, this connector is built to withstand demanding environments, with an operating temperature range of -40 to 105°C. Trust in its straight mount orientation for easy installation and maintenance. Elevate your electronic assemblies with this essential component.

