| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-022-555-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-022-555-812 |
337-022-555-812
| Heilind Number: | EDA337-022-555-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-022-555-812 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a vital component for seamless board-to-board PCB connections in electronic systems. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in a range of environments, withstanding temperatures from -40 to 105 °C. Its two rows of copper alloy contacts, featuring a pitch of .156 inches and a row spacing of .2 inches, facilitate efficient signal transmission between boards. Rated for an amperage of 3A, it's suitable for various power and data applications. With 22 positions available, it offers ample connectivity options. Designed for straight mounting orientation, it's easy to install and compatible with standard PCB layouts. Trust in this green-colored connector for secure and efficient board-to-board connections in your electronic designs.

