337-022-556-201

Heilind Number:EDA337-022-556-201
Manufacturer:EDAC
Manufacturer Number:337-022-556-201
ECAD Model:
3D Model

Description:

337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-022-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-022-556-201

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector, a vital component for seamless integration in electronic devices. This green connector features a double-row design, offering 22 positions for secure attachment. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and reliable performance. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating efficiently in a wide temperature range from -40 to 105 °C, it's suitable for various applications. Trust in this high-quality connector for seamless and efficient board-to-board connections.