| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-022-556-204 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-022-556-204 |
337-022-556-204
| Heilind Number: | EDA337-022-556-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-022-556-204 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a sturdy housing made of UL 94V-0 Thermoplastic Polyester in a sleek green finish. With a dual-row design and a total of 22 positions, it offers ample connectivity options for your PCBs. The contact material, crafted from durable Copper Alloy, ensures reliable signal transmission. Operating smoothly in a wide temperature range from -40 to 105 °C, it's suitable for various industrial environments. Additionally, with a pitch of .156 inches and row spacing of .2 inches, it allows for precise and efficient connections. Perfect for board-to-board applications, this connector guarantees secure and seamless integration within your electronic systems. Upgrade your connectivity solutions today with this high-quality component.

