| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-022-556-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-022-556-212 |
337-022-556-212
| Heilind Number: | EDA337-022-556-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-022-556-212 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your circuit board with our Card Edge Connector. Designed for seamless integration, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a 3 A amperage capacity, it ensures reliable power transmission. The two rows of Copper Alloy contacts, spaced at .156 in pitch and .2 in row spacing, offer secure and efficient connections. Boasting 22 positions, this connector facilitates versatile board-to-board linking. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for diverse applications. Trust in this high-quality connector to optimize your PCB setup.

