| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-022-556-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-022-556-803 |
337-022-556-803
| Heilind Number: | EDA337-022-556-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-022-556-803 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this Card Edge Connector. Featuring a vibrant green color and constructed with durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance. With a double row design and 22 positions, this connector facilitates efficient data transfer on your PCB. The copper alloy contact material guarantees secure and stable connections, even in demanding environments. Its .156-inch pitch and .2-inch row spacing provide optimal signal transmission. Suitable for straight mounting orientation, it offers versatility in installation. Operating within a wide temperature range of -40 to 105°C, it is perfect for various applications in electronics. Upgrade your connectivity solutions with this high-quality Card Edge Connector.

