| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-022-556-807 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-022-556-807 |
337-022-556-807
| Heilind Number: | EDA337-022-556-807 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-022-556-807 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, featuring a vibrant green hue for easy identification. This high-performance connector boasts a robust amperage of 3A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees superior durability and safety. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless connectivity for your electronic components. The 22-position design and straight mount orientation make it ideal for various PCB applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your projects. Elevate your PCB assembly with our reliable and efficient Card Edge Connector.

