| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-022-556-868 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-022-556-868 |
337-022-556-868
| Heilind Number: | EDA337-022-556-868 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-022-556-868 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in demanding environments. With a green color for easy identification, it offers a maximum amperage of 3 A, making it suitable for power and signal transmission. Its two rows of copper alloy contacts, spaced at .156 inches and .2 inches apart, provide a total of 22 positions for versatile connectivity options. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees consistent performance. Trust in this essential component for efficient and secure board-to-board connections in a variety of electronic applications.

