| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-022-556-878 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-022-556-878 |
337-022-556-878
| Heilind Number: | EDA337-022-556-878 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-022-556-878 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transmission. Designed with precision, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating environments. Its two rows of copper alloy contacts, totaling 22 positions, offer efficient signal transfer, while a pitch of .156 inches and row spacing of .2 inches guarantee optimal performance. With an amperage rating of 3A and a wide operating temperature range of -40 to 105°C, this connector is ideal for demanding applications. Its straight mount orientation simplifies installation, making it a must-have for any PCB assembly project. Upgrade to our Card Edge Connector and experience seamless connectivity like never before.

