| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-022-558-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-022-558-102 |
337-022-558-102
| Heilind Number: | EDA337-022-558-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-022-558-102 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your circuit board connections with our Card Edge Connector. Designed for seamless integration, this green connector boasts a rugged UL 94V-0 Thermoplastic Polyester housing, ensuring durability in any environment. With a low operating temperature of -40°C and a maximum amperage of 3A, it guarantees reliable performance. The right-angle mount orientation and .156-inch pitch make it easy to install, while the 22 copper alloy contacts provide secure connectivity. Whether you're working on a single or multi-row PCB setup, this connector with a .2-inch row spacing and 22 positions is the perfect solution. Trust in its quality construction for efficient and long-lasting board-to-board connections in a variety of applications.

