| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-022-558-103 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-022-558-103 |
337-022-558-103
| Heilind Number: | EDA337-022-558-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-022-558-103 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a vital component for seamless board-to-board PCB connections. Designed for optimal performance, this connector features a single row with 22 positions and a pitch of .156 inches, ensuring reliable data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees longevity and stability in operation. With a maximum amperage of 3A and an operating temperature range of -40 to 105°C, it can withstand varying environmental conditions. The right-angle mount orientation offers flexibility in installation, while the vibrant green color adds a touch of visual distinction. Trust in this connector for efficient and secure interconnections in your electronic projects.

