| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-022-558-104 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-022-558-104 |
337-022-558-104
| Heilind Number: | EDA337-022-558-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-022-558-104 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Elevate your PCB connectivity with this high-performance Card Edge Connector. Crafted with precision, it boasts a sleek design in a vibrant green hue, enhancing both functionality and aesthetics. Engineered for optimal power distribution, it supports an amperage of 3A, making it ideal for various electronic applications. The durable housing, constructed from UL 94V-0 Thermoplastic Polyester, ensures longevity and safety. With a single row layout and 22 positions, it offers ample connectivity options for seamless integration. The contact material, Copper Alloy, guarantees reliable signal transfer, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Its right-angle mount orientation adds versatility, allowing for convenient installation in tight spaces. Designed to withstand extreme conditions, it has an operating temperature range of -40 to 105°C, making it suitable for a wide range of environments. Upgrade your connectivity solutions with this top-of-the-line Card Edge Connector.

