| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-022-558-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-022-558-108 |
337-022-558-108
| Heilind Number: | EDA337-022-558-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-022-558-108 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity with this Card Edge Connector. Designed for seamless integration in electronic systems, it features a single row layout with 22 positions for efficient signal transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester in a sleek green hue, ensures durability and safety. Contact points made of high-quality Copper Alloy guarantee reliable performance. With a pitch of .156 inches and row spacing of .2 inches, it offers precise connections on the PCB. Its right angle mount orientation allows for versatile installation, while an operating temperature range of -40 to 105 °C ensures suitability for diverse environments. Upgrade your PCB assembly with this essential connector, perfect for a range of applications in the electronics industry.

