| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-022-558-158 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-022-558-158 |
337-022-558-158
| Heilind Number: | EDA337-022-558-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-022-558-158 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this green connector features a single row with 22 positions and a pitch of .156 inches, offering seamless integration onto your PCB. Crafted from durable UL 94V-0 Thermoplastic Polyester, its housing ensures reliability even in harsh operating environments, with a wide temperature range of -40 to 105°C. The copper alloy contacts guarantee efficient power transmission, rated for up to 3A. Its right-angle mount orientation and .2-inch row spacing make for convenient installation, perfect for board-to-board connections. Upgrade your system with this high-quality connector, essential for seamless signal transfer in a variety of applications.

