337-022-558-201

Heilind Number:EDA337-022-558-201
Manufacturer:EDAC
Manufacturer Number:337-022-558-201
ECAD Model:
3D Model

Description:

337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-022-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-022-558-201

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a double row configuration and a total of 22 positions, it offers reliable connectivity for your electronic components. The contact material, made of Copper Alloy, ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for right-angle mounting, this connector operates flawlessly in a wide temperature range from -40 to 105 °C, making it a versatile and essential component for any electronic setup. Elevate your PCB connectivity with this top-tier Card Edge Connector.