| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-022-558-202 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-022-558-202 |
337-022-558-202
| Heilind Number: | EDA337-022-558-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-022-558-202 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a vibrant green color and durable UL 94V-0 Thermoplastic Polyester housing. With a 3A amperage rating, it ensures reliable power transmission. Its Copper Alloy contact material guarantees secure and efficient connections. The connector boasts a double-row design with 22 positions, offering ample space for your PCB components. Perfect for space-saving applications, it has a .156-inch pitch and .2-inch row spacing. Its right-angle mount orientation allows for versatile installation, while its wide operating temperature range of -40 to 105°C ensures performance in diverse environments. Upgrade your connectivity solutions with this essential component.

