| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-022-558-203 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-022-558-203 |
337-022-558-203
| Heilind Number: | EDA337-022-558-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-022-558-203 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within electronic systems with this Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts. With two rows and a pitch of .156 inches, it offers reliable board-to-board connections for various applications. The right-angle mount orientation allows for easy installation, while the green color adds a touch of visual distinction. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector ensures optimal performance even in harsh environments. With 22 positions and a current rating of 3 A, it's a versatile solution for your PCB connectivity needs.

