| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-022-558-204 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-022-558-204 |
337-022-558-204
| Heilind Number: | EDA337-022-558-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-022-558-204 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for efficient board-to-board PCB connections, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance. With a current rating of 3 A, it's suitable for various applications. The copper alloy contact material and right-angle mount orientation facilitate seamless integration, while the 22-position layout allows for versatile connectivity. Operating in a wide temperature range from -40 to 105 °C, it's ideal for both indoor and outdoor use. Upgrade your system's connectivity with this high-quality component.

