| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-022-558-208 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-022-558-208 |
337-022-558-208
| Heilind Number: | EDA337-022-558-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-022-558-208 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, featuring a vibrant green color for easy identification. This high-performance connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation in various environments. With two rows of contacts made from Copper Alloy, it delivers exceptional conductivity. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, with 22 positions available for versatile applications. Its right-angle mount orientation offers flexibility in assembly, while a wide operating temperature range of -40 to 105°C guarantees performance in extreme conditions. Upgrade your electronic designs with this essential component.

