| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-022-558-258 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-022-558-258 |
337-022-558-258
| Heilind Number: | EDA337-022-558-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-022-558-258 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connections with this high-quality Card Edge Connector. Designed for seamless integration, it boasts a durable UL 94V-0 Thermoplastic Polyester housing that ensures reliability in any setting. Featuring two rows and 22 positions, it offers ample connectivity options for your circuit board. The Copper Alloy contacts provide efficient and secure signal transmission, while the right-angle mount orientation allows for flexible installation. With a rated amperage of 3A and a wide operating temperature range of -40 to 105°C, this connector is suitable for a variety of applications. Upgrade your board-to-board connections with this essential component.

