| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-022-558-268 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-022-558-268 |
337-022-558-268
| Heilind Number: | EDA337-022-558-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-022-558-268 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our Card Edge Connector, a must-have component for seamless board-to-board connections. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a double row layout and 22 positions, it offers ample connectivity options for your projects. The contact material is made of high-quality Copper Alloy, ensuring reliable signal transmission. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Its right-angle mount orientation and .156 inch pitch make it easy to integrate into your PCB assembly process. Trust in the superior quality and performance of our Card Edge Connector for your electronic projects.

