| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-022-558-602 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-022-558-602 |
337-022-558-602
| Heilind Number: | EDA337-022-558-602 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-022-558-602 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green color, it ensures reliable power delivery with an amperage rating of 3 A. Its single-row design with 22 positions and a pitch of .156 inches allows for seamless integration on PCBs, while the copper alloy contact material guarantees efficient signal transmission. With a right-angle mount orientation and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications, offering both durability and functionality. Upgrade your connectivity solutions with this essential component.

