| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-022-558-608 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-022-558-608 |
337-022-558-608
| Heilind Number: | EDA337-022-558-608 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-022-558-608 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 22 positions, ensuring reliable performance in your electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees long-lasting durability, even in harsh operating conditions. With a pitch of .156 inches and a row spacing of .2 inches, it offers efficient signal transmission. The right-angle mount orientation provides flexibility in installation, while its green color adds a touch of visual distinction. Rated for 3A amperage and operational in temperatures ranging from -40 to 105°C, this connector is a versatile and dependable choice for your connectivity needs. Upgrade your PCB designs with this essential component.

