| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-022-558-668 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-022-558-668 |
337-022-558-668
| Heilind Number: | EDA337-022-558-668 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-022-558-668 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your electronic connections with this high-quality Card Edge Connector. Featuring a sleek green design, it offers optimal performance with a 3A amperage capacity. Constructed with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and reliability. With 22 positions and a .156-inch pitch, it provides seamless connectivity for your PCB applications. Its right-angle mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various electronic systems. Upgrade your setup with this essential component for efficient board-to-board connections.

