| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-022-558-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-022-558-812 |
337-022-558-812
| Heilind Number: | EDA337-022-558-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-022-558-812 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a vital component for seamless PCB connections. Designed for high-performance applications, this green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any environment. With two rows and 22 positions, it offers ample connectivity for your circuit boards. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise mating. Its right-angle mount orientation facilitates easy installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of industrial settings. Trust in this connector for robust and efficient board-to-board connections.

