| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-022-558-868 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-022-558-868 |
337-022-558-868
| Heilind Number: | EDA337-022-558-868 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-022-558-868 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity with this Card Edge Connector, a vital component for seamless board-to-board connections. Designed for high-performance applications, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and precision-machined Copper Alloy contacts, ensuring reliability in demanding environments. With a pitch of .156 inches and a total of 22 positions spread across two rows, it offers ample connectivity options for your PCB assembly. Its right-angle mount orientation and compact design make it ideal for space-constrained installations. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in extreme conditions. Trust in this connector for efficient and secure data transmission in your electronic designs.

