| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-022-559-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-022-559-101 |
337-022-559-101
| Heilind Number: | EDA337-022-559-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-022-559-101 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable construction with a UL 94V-0 Thermoplastic Polyester housing. With a single row layout and a contact material made of Copper Alloy, it ensures reliable performance. The connector offers 22 positions with a pitch of .156 inches, facilitating secure connections. Its right angle mount orientation allows for convenient installation. Operating within a wide temperature range of -40 to 105°C, it is suitable for various applications in electronics. Upgrade your connectivity solutions with this high-quality Card Edge Connector.

