| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-022-559-103 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-022-559-103 |
337-022-559-103
| Heilind Number: | EDA337-022-559-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-022-559-103 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector, designed for seamless integration on PCBs. Featuring a vibrant green color, this connector offers reliable performance with a current rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With a single row configuration and 22 positions, it facilitates efficient signal transfer. The contact material, Copper Alloy, guarantees a stable connection. A pitch of .156 inches and row spacing of .2 inches allow for precise mounting. Its right-angle orientation offers versatility in placement. Operating smoothly in a wide temperature range of -40 to 105 °C, this connector is suitable for various applications in the electronics industry, making it an essential component for your projects.

