| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-022-559-104 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-022-559-104 |
337-022-559-104
| Heilind Number: | EDA337-022-559-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-022-559-104 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any application. The copper alloy contacts, with a pitch of .156 inches, provide efficient power transmission, while the 22 positions offer ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding environments. Its right-angle mount orientation and single-row design make it a versatile choice for various board-to-board connections. Upgrade your systems with this essential component for optimal performance and longevity.

