| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-022-559-107 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-022-559-107 |
337-022-559-107
| Heilind Number: | EDA337-022-559-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-022-559-107 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Easily connect your circuit boards with this durable Card Edge Connector. Designed for seamless integration, it features a single row with 22 positions, suitable for a wide range of applications. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring robustness and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity. Its green color adds a touch of visual distinction, while the right-angle mount orientation offers flexibility in installation. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your PCB assembly needs.

