| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-022-559-112 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-022-559-112 |
337-022-559-112
| Heilind Number: | EDA337-022-559-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-022-559-112 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a single row with 22 positions, offering seamless integration for your circuit boards. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability even in harsh environments, while the Copper Alloy contact material guarantees efficient power transmission. With a pitch of .156 inches and a row spacing of .2 inches, it provides precise connectivity for your applications. The right-angle mount orientation allows for convenient installation, and with an amperage rating of 3A, it meets the demands of high-power systems. Operating within a wide temperature range from -40 to 105°C, this connector is suitable for a variety of industrial settings. Upgrade your connectivity solutions with this high-quality Card Edge Connector.

