| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-022-559-203 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 22 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-022-559-203 |
337-022-559-203
| Heilind Number: | EDA337-022-559-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-022-559-203 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 22 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this durable Card Edge Connector. Designed for optimal performance, it features a sleek green housing made of UL 94V-0 thermoplastic polyester, ensuring both reliability and safety. With two rows of copper alloy contacts, offering a total of 22 positions, it allows for seamless data transmission. The right-angle mount orientation offers flexibility in installation, while the .156-inch pitch and .2-inch row spacing provide precision in connection. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile component suitable for various applications in the realm of PCB connectors. Upgrade your setups with this essential piece for efficient board-to-board connections.

